
CMOS 3-to-8 demultiplexer/decoder IC, featuring 8 non-inverting true outputs and 3 input lines. Operates with a single supply voltage from 2V to 6V, offering a propagation delay of 30ns and a turn-on delay time of 265ns. This surface mount component has a maximum operating temperature of 125°C and a minimum of -55°C, with a quiescent current of 8uA. Packaged in a 16-pin TSSOP, it supports high and low level output currents of -5.2mA and 5.2mA respectively.
Texas Instruments CD74HC238PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC238PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
