
High-speed CMOS octal buffer/line driver featuring 3-state outputs and inverting logic. This integrated circuit offers 8 output channels with a maximum supply voltage of 6V and a minimum of 2V. Operating across a wide temperature range from -55°C to 125°C, it provides a propagation delay of 17ns. Designed for through-hole mounting in a 20-pin PDIP package with gold contact plating, this RoHS compliant component is ideal for signal buffering and line driving applications.
Sign in to ask questions about the Texas Instruments CD74HC240E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC240E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC240E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
