
8-channel, 2-V to 6-V CMOS buffer/inverter with 3-state outputs. Features 17ns propagation delay and 17ns turn-on delay time. Offers high level output current of -7.8mA and low level output current of 7.8mA. Operates across a temperature range of -55°C to 125°C. Packaged in a 20-SOIC with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments CD74HC240M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC240M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
