
CMOS buffer/line driver IC featuring 8 channels with inverting, 3-state outputs. Operates from a 2V to 6V supply voltage with a maximum propagation delay of 17ns. This surface mount device offers a high level output current of -7.8mA and a low level output current of 7.8mA. Designed for a wide operating temperature range of -55°C to 125°C, it is RoHS compliant and packaged in a 20-pin SOIC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC240M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC240M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
