
CMOS buffer/line driver IC featuring 8 bits and 8 channels, with 2 independent 4-input inverter circuits. Offers 3-state outputs with a maximum supply voltage of 6V and a minimum of 2V. Supports a wide operating temperature range from -55°C to 125°C, with a propagation delay of 17ns. Surface mountable in a 20-pin SOIC package with gold contact plating.
Texas Instruments CD74HC240MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC240MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
