
CMOS buffer/driver IC featuring 8 channels and 2 elements, each with 4 bits. Offers 3-state, non-inverting outputs with a high level output current of -7.8mA and a low level output current of 7.8mA. Operates across a supply voltage range of 2V to 6V, with a wide temperature range from -55°C to 125°C. Surface mountable in a 20-pin SOIC package, this RoHS compliant component has a propagation delay of 110ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC241M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC241M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
