
High-speed CMOS logic quad-bus transceiver featuring 3-state outputs. This bidirectional transceiver operates with a supply voltage range of 2V to 6V and offers a propagation delay of 225ns. It supports four independent 4-bit channels and is housed in a 14-PDIP package with gold contact plating, suitable for through-hole mounting. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component provides a low quiescent current of 8uA.
Sign in to ask questions about the Texas Instruments CD74HC243E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC243E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 7.8mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 90ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC243E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
