
High-speed CMOS logic quad-bus transceiver with 3-state outputs, featuring 4 bidirectional, non-inverting channels. This integrated circuit operates with a supply voltage range of 2V to 6V and offers a high level output current of -7.8mA and a low level output current of 7.8mA. Designed for surface mounting in a 14-SOIC package with gold contact plating, it boasts a propagation delay of 90ns and a turn-on delay time of 225ns. The device operates across a temperature range of -55°C to 125°C, is RoHS compliant, and utilizes CMOS technology.
Texas Instruments CD74HC243M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC243M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
