
4-bit bidirectional transceiver, CMOS technology, featuring true output and 3-state output capability. Operates with a supply voltage range of 2V to 6V, supporting a wide temperature range from -55°C to 125°C. Delivers 7.8mA high and low level output current. Packaged in a 14-pin SOIC surface mount configuration, this component offers a propagation delay of 90ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC243M96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC243M96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
