
Bidirectional, non-inverting transceiver IC with 3-state outputs, operating from a 2V to 6V supply. Features 4 bits per element, a propagation delay of 90ns, and output currents of ±7.8mA. This surface mount component is housed in a 14-pin SOIC package with gold contact plating and is RoHS compliant. Suitable for applications requiring logic buffering and line driving, with a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC243M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC243M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
