
Bidirectional 4-bit bus transceiver with 3-state outputs, operating from 2V to 6V. Features CMOS technology and inverting logic function, supporting a high level output current of 7.8mA and low level output current of 7.8mA. This surface mount component, packaged in SOIC, offers a propagation delay of 90ns and a turn-on delay time of 225ns. It operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HC243ME4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC243ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
