
Bidirectional 4-bit bus transceiver with 3-state outputs, featuring inverting logic and non-inverting polarity. Operates from a 2V to 6V supply voltage range, with a maximum operating temperature of 125°C. Offers 7.8mA high and low level output current, and a quiescent current of 8µA. Packaged in a 14-pin SOIC surface mount configuration with gold contact plating.
Texas Instruments CD74HC243MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC243MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
