
High-speed CMOS logic quad-bus transceiver featuring 3-state outputs. This bidirectional, 4-bit transceiver operates with a supply voltage range of 2V to 6V and offers a maximum output current of 7.8mA. Designed for surface mounting in a 14-SOIC package with gold contact plating, it boasts a wide operating temperature range from -55°C to 125°C. The device is RoHS compliant and utilizes CMOS technology for efficient operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC243MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 7.8mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC243MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
