
High-speed CMOS octal buffer/line driver featuring 3-state outputs. This non-inverting buffer operates with a supply voltage range of 2V to 6V and offers 8 channels with 8 input and 8 output lines. Designed for surface mounting in a 20-SOIC package with gold contact plating, it supports a wide operating temperature range from -55°C to 125°C. Key specifications include a propagation delay of 110ns and a turn-on delay time of 225ns, with a low quiescent current of 8µA.
Texas Instruments CD74HC244MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC244MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
