
8-bit bidirectional transceiver, CMOS technology, featuring 3-state outputs. Operates with supply voltages from 2V to 6V, offering high level and low level output currents of 5.2mA. This surface mount component, packaged in SOIC, supports true output logic with an 110ns propagation delay. Suitable for a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC245ME4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC245ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
