
High-speed CMOS logic 8-input multiplexer with 3-state outputs. Features a 28MHz bandwidth and 30ns propagation delay. Operates with a single supply voltage from 2V to 6V. Offers independent circuits with 8 input lines and 1 output line. Packaged in a 16-PDIP for through-hole mounting, with gold contact plating. This RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC251EE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC251EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
