
High-speed CMOS logic 8-input multiplexer with 3-state outputs. Features a 28MHz bandwidth, 30ns propagation delay, and operates from a 2V to 6V supply. This surface mount device, packaged in SOIC with gold contact plating, offers 8 input lines and 1 output line. It is RoHS compliant and suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC251M96 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC251M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
