
Dual 4-input multiplexer IC featuring high-speed CMOS logic. Operates with a supply voltage range of 2V to 6V, offering a maximum operating temperature of 125°C and a minimum of -55°C. Each of the two independent circuits provides 4-input multiplexing with a propagation delay of 30ns. Designed for through-hole mounting in a PDIP package, it supports 7.8mA high and low level output current. This RoHS compliant component is supplied in a rail/tube package.
Texas Instruments CD74HC253EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC253EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
