
Dual 4-line to 1-line multiplexer featuring true outputs. This logic IC offers 8 inputs and 2 outputs, with a single independent circuit. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 2V to 6V. The surface-mount SOIC package provides a high level and low level output current of 7.8mA, with a propagation delay of 30ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC253ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC253ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
