
Dual 4-input multiplexer, featuring 8 inputs and 2 outputs, operates with a supply voltage range of 2V to 6V. This high-speed CMOS logic component offers a bandwidth of 28MHz and a propagation delay of 30ns. It supports a high level output current of 7.8mA and a low level output current of 7.8mA. Packaged in a 16-SOIC surface mount case with gold contact plating, it is RoHS compliant and designed for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD74HC253MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC253MT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC253MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
