
Quad 2-to-1 Line Multiplexer IC, featuring true outputs and a PDIP package. Operates with a supply voltage range of 2V to 6V, supporting a high level output current of 7.8mA and a low level output current of 7.8mA. This integrated circuit offers 4 independent circuits, each with 2 input lines and 1 output line, for a total of 8 inputs and 4 outputs. Designed for through-hole mounting, it boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 26ns. RoHS compliant and manufactured with a plastic DIP-16 package.
Texas Instruments CD74HC257EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC257EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
