
Quad 2-input multiplexer IC featuring non-inverting 3-state outputs. Operates with a supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. This high-speed CMOS logic component supports 4 channels with 2 input lines per channel, providing 8 total inputs and 4 output lines. Designed for surface mounting in a 16-SOIC package, it boasts a propagation delay of 26ns and operates across a temperature range of -55°C to 125°C. Gold contact plating and RoHS compliance are included.
Texas Instruments CD74HC257M96 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC257M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
