
High-speed CMOS logic 8-bit addressable latch, featuring 8 output lines and 1 input line. This D-type latch operates with a minimum supply voltage of 2V and a maximum of 6V, offering a low quiescent current of 8µA. With a propagation delay of 280ns and a turn-on delay time of 13ns, it supports through-hole mounting in a 16-PDIP package with gold contact plating. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is designed for high-speed applications.
Texas Instruments CD74HC259E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 280ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 13ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC259E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
