
8-Bit Addressable Latch, a high-speed CMOS logic component, features an 8-bit D-type latch function with non-inverting polarity. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 2V to 6V. This through-hole mountable PDIP package offers 8 output lines and 1 input line, with a maximum output current of 5.2mA. The component boasts a propagation delay of 280ns and a turn-on delay time of 13ns, with a low quiescent current of 8uA.
Texas Instruments CD74HC259EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 280ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC259EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
