
High-speed CMOS logic 8-bit addressable latch, surface mountable in a 16-SOIC package with gold contact plating. Features 8 independent output channels, D-type latch logic function, and non-inverting polarity. Operates with a supply voltage range of 2V to 6V, exhibiting a propagation delay of 31ns and turn-on delay time of 13ns. Offers a high level output current of -5.2mA and low level output current of 5.2mA, with a low quiescent current of 8uA. Suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HC259M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 31ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC259M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
