
High-speed CMOS logic 8-bit addressable latch, featuring a single independent circuit with 8 output lines. This D-type flip-flop operates across a wide temperature range of -55°C to 125°C, with supply voltages from 2V to 6V. It offers a propagation delay of 31ns and a turn-on delay time of 13ns, with output currents of 5.2mA (high and low). Packaged in a 16-SOIC surface-mount format with gold contact plating, this RoHS compliant component is designed for high-performance applications.
Texas Instruments CD74HC259MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 31ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC259MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
