
8-bit addressable latch, D-type logic function, CMOS technology, operating from 2V to 6V supply. Features 8 output lines, 1 input line, and 1 independent circuit with 2 elements. Offers a propagation delay of 280ns and turn-on delay time of 13ns. High level output current is -5.2mA, low level output current is 5.2mA. Packaged in a 16-SOIC surface mount case, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC259MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 280ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC259MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
