
8-bit addressable latch, CMOS technology, operating from 2V to 6V. Features non-inverting logic with a D-type function, providing 8 output lines and 1 input line. Offers a propagation delay of 31ns and turn-on delay of 13ns. Designed for surface mounting in a 16-SOIC package, with a maximum operating temperature of 125°C.
Texas Instruments CD74HC259MTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 31ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC259MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
