
8-bit D-type positive edge-triggered flip-flop IC, featuring true, non-inverting outputs. Operates with a 2V to 6V supply voltage, offering a maximum clock frequency of 60MHz. This CMOS technology component provides ±5.2mA output current and a propagation delay of 255ns. Packaged in a 20-pin PDIP for through-hole mounting, it supports a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD74HC273EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 255ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC273EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
