
Surface mount NOR gate IC featuring three independent 3-input gates. CMOS technology ensures low quiescent current of 2µA. Operates with a supply voltage range of 2V to 6V and offers an output current of ±5.2mA. Designed for a wide temperature range from -55°C to 125°C with a propagation delay of 16ns. Packaged in a 14-pin SOIC with gold contact plating.
Texas Instruments CD74HC27MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC27MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
