
9-bit parity generator/checker IC featuring a single element and 14-pin PDIP package. This CMOS logic component operates with a supply voltage range of 2V to 6V and offers a high level output current of -5.2mA and low level output current of 5.2mA. Designed for through-hole mounting, it boasts a wide operating temperature range from -55°C to 125°C and a low quiescent current of 8uA. Propagation delay is 200ns, with a turn-on delay time of 300ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC280E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC280E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
