
High-speed CMOS logic 9-bit odd/even parity generator/checker, featuring a 40ns propagation delay and operating across a wide temperature range of -55°C to 125°C. This through-hole mounted component offers a supply voltage range of 2V to 6V and a maximum supply current of 8µA. It provides an output current of 5.2mA, with a low quiescent current. The device is packaged in a 14-PDIP, with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height.
Texas Instruments CD74HC280EE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC280EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
