
The CD74HC280M96E4 is a 9-bit counter IC with a propagation delay of 40ns. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 2V and 6V. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The IC has a quiescent current of 8uA and a turn-on delay time of 300ns.
Texas Instruments CD74HC280M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC280M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
