
4-Bit Binary Full Adder, a single-element CMOS logic IC, features a 16-pin PDIP package with gold contact plating and through-hole mounting. Operating from a 2V to 6V supply, it offers a propagation delay of 19ns and a quiescent current of 8µA. Maximum input voltage is 4.2V, with a minimum of 500mV. The device supports high and low level output currents of ±5.2mA and operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 4.2V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 210ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
