
4-bit binary full adder IC, CMOS technology, operating from 2V to 6V supply. Features 36ns propagation delay, 5.2mA high/low output current, and 8uA quiescent current. Packaged in a 16-pin PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant and lead-free, with an operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC283EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 345ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC283EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
