
4-Bit Binary Full Adder, a single-element logic IC utilizing CMOS technology. This surface mount component features a 16-pin SOIC package with gold contact plating, measuring 9.9mm in length, 3.91mm in width, and 1.58mm in height. It operates with a supply voltage range of 2V to 6V and supports input voltages from 500mV to 4.2V. The device offers a propagation delay of 19ns and a turn-on delay time of 345ns, with output currents of ±5.2mA. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is supplied in a rail/tube package.
Texas Instruments CD74HC283M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 4.2V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 345ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC283M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
