
4-bit binary full adder IC, featuring a single element and 16-pin SOIC surface mount package. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 36ns. CMOS technology ensures low quiescent current of 8uA. Suitable for operation across a wide temperature range from -55°C to 125°C. Gold contact plating and RoHS compliance are standard.
Texas Instruments CD74HC283M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 345ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC283M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
