
Single-element 4-bit binary full adder IC, featuring CMOS technology and a 16-pin SOIC package for surface mounting. Operates with supply voltages from 2V to 6V, offering a propagation delay of 36ns. Designed for a wide temperature range of -55°C to 125°C, with gold contact plating and a low quiescent current of 8uA. This RoHS compliant component supports high level output current of -5.2mA and low level output current of 5.2mA.
Texas Instruments CD74HC283ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 345ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC283ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
