
4-bit binary full adder IC, featuring a single element and CMOS technology. This surface-mount component operates with a minimum supply voltage of 2V and a maximum of 6V, accepting input voltages between 500mV and 4.2V. It offers a high-level output current of -5.2mA and a low-level output current of 5.2mA, with a propagation delay of 36ns. Packaged in a 16-pin SOIC with gold contact plating, this RoHS-compliant device is suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC283MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 4.2V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD74HC283 |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 345ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC283MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
