
High-speed CMOS logic digital phase-locked-loop IC, featuring a 55MHz maximum frequency and operating across a wide temperature range of -55°C to 125°C. This through-hole mounted component is housed in a 16-PDIP package with gold contact plating. It supports supply voltages from 2V to 6V and exhibits a low nominal supply current of 8µA. RoHS compliant and lead-free.
Texas Instruments CD74HC297E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 55MHz |
| Height | 4.57mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 8uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC297E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
