
8-Bit Universal Shift Register, CMOS technology, featuring bidirectional data flow and 3-state outputs. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 34ns. Designed for surface mounting in a 20-SOIC package with gold contact plating. Supports a high level output current of 7.8mA and a low level output current of 7.8mA, with a quiescent current of 8uA. Extended operating temperature range from -55°C to 125°C.
Texas Instruments CD74HC299M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC299M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
