
Bidirectional universal shift register IC, featuring 8 bits and 10 input/output lines with 3-state output. This CMOS technology component operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. Designed for surface mount applications in a 20-pin SOIC package, it offers a propagation delay of 34ns and a maximum operating temperature of 125°C. The device is lead-free, RoHS compliant, and suitable for a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HC299ME4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC299ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
