High-speed CMOS logic 8-input NAND gate designed for through-hole mounting in a 14-PDIP package. Features include a wide operating temperature range of -55°C to 125°C, a supply voltage range of 2V to 6V, and a propagation delay of 22ns. This component offers a low quiescent current of 2uA and supports output currents of 5.2mA. The gold contact plating and lead-free, RoHS-compliant construction ensure reliability and environmental compatibility.
Texas Instruments CD74HC30EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC30EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
