High-speed CMOS logic 8-input NAND gate, featuring a 22ns propagation delay and operating from a 2V to 6V supply. This integrated circuit offers a high-level output current of 5.2mA and a low-level output current of 4mA. Packaged in a 14-SOIC with gold contact plating, it supports surface mounting and operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free, this component is designed for reliable performance in demanding applications.
Texas Instruments CD74HC30MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC30MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
