
High-speed CMOS logic 8-input NAND gate, featuring 2V to 6V supply voltage and 22ns propagation delay. This integrated circuit offers 5.2mA high-level output current and 4mA low-level output current, with a maximum output current of 5.2mA. Designed for surface mount applications, it operates within a temperature range of -55°C to 125°C and is packaged in a 14-SOIC with gold contact plating. The component is RoHS compliant and utilizes CMOS technology.
Texas Instruments CD74HC30MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC30MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
