CMOS 8-input NAND gate IC, surface mountable in a 14-SOIC package. Features a wide operating voltage range of 2V to 6V and operates from -55°C to 125°C. Delivers 5.2mA high-level output current and 4mA low-level output current with a propagation delay of 22ns. This single-circuit, 8-input gate offers a quiescent current of 2uA and is RoHS compliant.
Texas Instruments CD74HC30MTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC30MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
