
High-speed CMOS logic gate featuring an 8-input NAND function. This integrated circuit operates with a supply voltage range of 2V to 6V and offers a maximum output current of 5.2mA. Designed for surface mounting in an SOP package, it boasts a wide operating temperature range from -55°C to 125°C. The device exhibits a propagation delay of 22ns and a quiescent current of 2uA, with RoHS compliance.
Texas Instruments CD74HC30NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC30NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
