
8-input NAND gate IC featuring a 74HC series logic function. Operates with a supply voltage range of 2V to 6V, offering a high-level output current of 5.2mA and a low-level output current of 4mA. This surface-mount component is housed in a 14-pin TSSOP package, with a propagation delay of 22ns and a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.002018oz |
| RoHS | Compliant |
