
Quad 2-input OR gate IC featuring CMOS technology and a 74HC series designation. This surface mount component operates within a 2V to 6V supply voltage range, with a maximum operating temperature of 125°C and a minimum of -55°C. It offers a propagation delay of 15ns and supports output currents of ±5.2mA, with a quiescent current of 2uA. Packaged in a 14-pin SOIC format, this RoHS compliant device contains four independent 2-input OR gates.
Sign in to ask questions about the Texas Instruments CD74HC32M96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC32M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC32M96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
