
Quad 2-input OR gate IC, operating from a 2V to 6V supply. Features 4 independent OR gates with 2 inputs each, offering a high level output current of 5.2mA and a low level output current of 5.2mA. This surface mount component boasts a propagation delay of 15ns and a wide operating temperature range from -55°C to 125°C. Packaged in a 14-pin SOIC (SOIC-14) format, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD74HC32M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC32M96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC32M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
